Scotch® 45 glass fiber reinforced polyester tape, transparent, 19 mm x 20 m, 0.2 mm
Designed for applications where both the dielectric strength of a polyester film and the high mechanical strength of glass fibers are required
Stretch resistant, high tensile and edge tearing strength
Suitable for insulation in dry-type transformers, motor wrapping, wire end anchoring and more
UL approval for temperatures up to 130 ° C.
Total thickness of 0.20 mm
Technical specifications
Product type
Polyester tape
Adhesive tape features
Fibreglass-reinforced
Length
20 m
Width
19 mm
Max. temperature
+130 °C
Factory colour
Transparent
Type
SCOTCH45-19X20
Content
1 pc(s)
Dim
(L x W) 20 m x 19 mm
Material thickness
0.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3121278 3M SCOTCH45-19X20 Polyester tape Transparent (L x W) 20 m x 19 mm 1 pc(s)
Description
The 3M™ filament-reinforced insulating tape 45 has a glass-filament reinforced polyester film carrier and a high shear-resistance rubber adhesive.
This text is machine translated.
Features
For fixing cables with larger cross-sections during laying, mounting and fixing at the cable construction.
For short-circuit proof bundling of medium voltage cables.
Hints
The 3M™ filament-reinforced insulating tape 45 has a glass-filament reinforced polyester film carrier and a high shear-resistance rubber adhesive. It is designed for bundling high-voltage cables.
Description
The 3M™ filament-reinforced insulating tape 45 has a glass-filament reinforced polyester film carrier and a high shear-resistance rubber adhesive.
This text is machine translated.
Features
For fixing cables with larger cross-sections during laying, mounting and fixing at the cable construction.
For short-circuit proof bundling of medium voltage cables.
Hints
The 3M™ filament-reinforced insulating tape 45 has a glass-filament reinforced polyester film carrier and a high shear-resistance rubber adhesive. It is designed for bundling high-voltage cables.