• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SDR-0/9 Refill 7000031760

Image similar
Product type
Refill
Dim
(L x W) 2400 mm x 5.46 mm
Material
Polyester
Manufacturer part #
7000031760
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technical specifications

Product type

Refill

Dim

(L x W) 2400 mm x 5.46 mm

Material

Polyester

Manufacturer part #

7000031760

Content

1 pc(s)

Width

5.46 mm

Length

2400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552659 3M SDR-0/9 Refill 7000031760