• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SJ 3551 Hook-and-loop tape stick-on Mushroom hooks (L x W) 1000 mm x 19 mm Black Sold per metre

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 20.99
-19 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Heads/cm³: 62
  • Width: 19 mm
Product type

Hook-and-loop tape

Hook-and-loop technology

Mushroom hooks

Hook-and-loop feature

stick-on

Factory colour

Black

Length

1000 mm

Width

19 mm

Min. temperature

-30 °C

Max. temperature

+70 °C

Content

Sold per metre

Dim

(L x W) 1000 mm x 19 mm

Manufacturer part #

SJ 3551a

Type

SJ 3551

Max. length sold by the metre

45 m

Temperature range

-30 - +70 °C (short-term +95 °C) °C

Documents & Downloads

Information

Information 533013 3M SJ 3551 Hook-and-loop tape stick-on Mushroom hooks (L x W) 1000 mm x 19 mm Black Sold per metre

Information 533013 3M SJ 3551 Hook-and-loop tape stick-on Mushroom hooks (L x W) 1000 mm x 19 mm Black Sold per metre

Information 533013 3M SJ 3551 Hook-and-loop tape stick-on Mushroom hooks (L x W) 1000 mm x 19 mm Black Sold per metre

Information 533013 3M SJ 3551 Hook-and-loop tape stick-on Mushroom hooks (L x W) 1000 mm x 19 mm Black Sold per metre

Description

The acrylate adhesive (VHBTM-adhesive tape) is characterised by a high shear strength even at high temperatures and at raw surfaces. No detectable reduction through splatter of solvents, especially through petrol, JP-4 aviation fuel, motor oil, acetone, ammonia cleaner and MEK. Softener-, moisture and UV-resistant.

Hints

Through the combination of different DualLockTM-types (heads/cm³) different high dynamic tensile strengths can be achieved.