
Highlights & Details
3M ™ Bumpon flexible pad set
- (Ø x H) 12.7 mm x 3.5 mm
- Black
- Polyurethane
Technical specifications
- Product type
Foot
- Features
self-adhesive
circular
- Material
Polyurethane
- Factory colour
Black
- Length
12.7 mm
- Width
3.5 mm
- Height
3.5 mm
- (Ø)
12.7 mm
- Dim
(Ø x H) 12.7 mm x 3.5 mm
- Content
56 pc(s)
- Type
SJ 5012 MPBB
- Material (details)
Polyurethane
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527773 3M SJ 5012 MPBB N/A self-adhesive, circular Black (Ø x H) 12.7 mm x 3.5 mm 56 pc(s)
Information
Information 527773 3M SJ 5012 MPBB N/A self-adhesive, circular Black (Ø x H) 12.7 mm x 3.5 mm 56 pc(s)
Information 527773 3M SJ 5012 MPBB N/A self-adhesive, circular Black (Ø x H) 12.7 mm x 3.5 mm 56 pc(s)
Security datasheet
Security datasheet 527773 3M SJ 5012 MPBB N/A self-adhesive, circular Black (Ø x H) 12.7 mm x 3.5 mm 56 pc(s)





























