
Technical specifications
- Product type
Safety glasses
- Factory colour
Green
Black
- Window tinting
None
- Weight
1000 g
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633457 3M Solus S1201SGAF-TSKT Safety glasses Anti-fog coating Green, Black
User & Safety Instructions
User & Safety Instructions 2633457 3M Solus S1201SGAF-TSKT Safety glasses Anti-fog coating Green, Black
Information
Information 2633457 3M Solus S1201SGAF-TSKT Safety glasses Anti-fog coating Green, Black
Information 2633457 3M Solus S1201SGAF-TSKT Safety glasses Anti-fog coating Green, Black
Description
This text is machine translated.
Features
- Sporty, flat 3M™ Solus™ safety glasses where, depending on the application, headband and/or seals can be easily replaced
- Soft nose pads and ironing ends for greater comfort, fit and style
- 3M™ Scotchgard™ Anti-fog coating provides excellent anti-fogging and anti-scratch properties
- A TPE frame (with or without RX correction) protects against liquids and large dust particles
- If the protective goggles are worn with a headband and the foam frame, the impact protection increases to a mean value (BT)
- Foam frame available to protect the eyes from splinters
- Special sets available
- Autoclavable versions available for sterilization



























