• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SW3GU50 3M™ Safety Walk™ Wet Zone medium (Type 3) (L x W) 18.3 m x 50.8 mm Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.10)
€ 145.00
-10 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Safety Walk™ Wet Zone medium (Type 3)

  • Structured anti-slip coating for medium requirements
  • With pressure-sensitive, self-adhesive back – for improved safety
  • Durable adhesive provides long-lasting performance
  • Easy and quick to lay
  • Safe, non-slip surface

Technical specifications

Product type

Anti-slip tape

Dim

(L x W) 18.3 m x 50.8 mm

Factory colour

Grey

Width

50.8 mm

Length

18.3 m

Slip prevention

DIN 51130 R10

DIN 51098 A+B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436681 3M SW3GU50 3M™ Safety Walk™ Wet Zone medium (Type 3) (L x W) 18.3 m x 50.8 mm Grey

User & Safety Instructions

User & Safety Instructions 2436681 3M SW3GU50 3M™ Safety Walk™ Wet Zone medium (Type 3) (L x W) 18.3 m x 50.8 mm Grey

Description

The 3M™ Safety Walk™ Anti-slip coating wet zone medium (type 3) series 300 is characterized by a structured, non-slip surface of medium robustness and has a pressure-sensitive, self-adhesive back. It offers a safe, pleasant and hygienic anti-slip coating for areas that are carried barefoot or with shoes. For changing clothes, areas around hot tubs and pools, boats and docks, water scooters, water skiing, sports equipment and treadmills. Can also be used as anti-slip reinforcement in many other areas.

This text is machine translated.