SMD 4-Channel-running light for mini-bulbs (Revolving light)
Incl. 4 Mini-bulbs
Technical specifications
Dim
(L x W) 28 mm x 23 mm
Product type
4-channel chaser light
Operating voltage
6 V
12 V
Type
SMD-component
Content
1 pc(s)
Width
23 mm
Length
28 mm
Switching current
100 mA
Operating voltage
6 - 12 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 191523 4-channel chaser light 6 V, 12 V
Description
With this 4-channel running light you control four mini-bulbs. Our tip:When you arrange the bulbs in a circle, you can create an incredibly realistic-looking rotating light. Suitable for all fields of modelling.
Features
Running speed adjustable
for bulbs up to max. 100 mA.
Scope of delivery
Components
4 Mini-bulbs
Instructions.
Description
With this 4-channel running light you control four mini-bulbs. Our tip:When you arrange the bulbs in a circle, you can create an incredibly realistic-looking rotating light. Suitable for all fields of modelling.