• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulb alternating flashing circuit 4.5 V, 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 11.99
-21 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD light bulb replacement turn signal

  • Inclusive. 2 mini-bulbs
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Dim

(L x W) 25 mm x 18 mm

Product type

Bulb alternating flashing circuit

Operating voltage

4.5 V

12 V

Type

SMD component

Content

1 pc(s)

Width

18 mm

Length

25 mm

Operating voltage

4.5 - 12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 224901 Bulb alternating flashing circuit 4.5 V, 12 V

Description

An integrated circuit controls over two powerful transistors alternately two light bulbs. The desired flash frequency set individually with a trim potentiometer.

Features

  • Load: Max 400 mA / 5 W

Scope of delivery

  • Block
  • 2 mini-bulbs
  • instructions.

More interesting products

(*All information is plus legal VAT)