
Number
Minimum order quantity: 100
Total (€ 0.04 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
1/10 watt carbon film resistor
Our service for you
Technical specifications
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0204
- Resistance
2.2 kΩ
- Power rating
0.1 W
- Tolerance ±
5 %
- Height
28 mm
- (Ø)
1.85 mm
- Content
1 pc(s)
- Dim
(Ø x H) 1.85 mm x 28 mm
- RoHS-compliant
Yes
- Type
400297
- Type
wired axially
- Design type
Carbon film
Documents & Downloads
Datasheet
Datasheet 400297 400297 Carbon film resistor 2.2 kΩ Axial lead 0204 0.1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 400297 400297 Carbon film resistor 2.2 kΩ Axial lead 0204 0.1 W 5 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























