• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

409731 Metal film resistor 665 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
665 Ω
Power rating
0.6 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

526 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.6 Watt Metal Film Resistor

  • Size 0207

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

665 Ω

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

3.6 mm

(Ø)

0.5 mm

Content

1 pc(s)

Dim

(Ø x L) 0.5 mm x 3.6 mm

RoHS-compliant

Yes

Type

409731

Type

axially leaded

Design type

Metal film

Documents & Downloads

Datasheet

Datasheet 409731 409731 Metal film resistor 665 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 409731 409731 Metal film resistor 665 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)