• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

414239 Resistor ladder 2.2 kΩ SIP 8+1 0.125 W 1 pc(s)

1/2
Product type
Resistor ladder
Resistance
2.2 kΩ
Power rating
0.125 W
Tolerance ±
2 %
CS
2.54 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.21
-10 %
€ 3.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Metallically glazed networks, lacquered
  • 8 resistors
  • 1 common connection
Product type

Resistor ladder

Type

SIP 8+1

Type

wired radially

Resistance

2.2 kΩ

Power rating

0.125 W

Tolerance ±

2 %

Temperature coefficient

200 ppm

CS

2.54 mm

Length

22.8 mm

Content

1 pc(s)

Type

414239

Design type

Metal coating

Description

Hints

Note: Price quotes based on quantity.

More interesting products

(*All information is plus legal VAT)