• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EXB28V330JX EXB28V330JX Resistor ladder 33 Ω SMD 0804 62.5 mW Tape cut 1 pc(s)

Product type
Resistor ladder
Type
SMD
Resistance
33 Ω
Power rating
62.5 mW
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9510 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

SMD

Type

0804

Resistance

33 Ω

Power rating

62.5 mW

Tolerance ±

5 %

Temperature coefficient

200 ppm/°C

Length

2 mm

Width

1 mm

Content

1 pc(s)

Dim

(L x W) 2 mm x 1 mm

Type

EXB28V330JX

Packaging type

Tape cut

AEC compliance

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 1675476 Panasonic EXB28V330JX EXB28V330JX Resistor ladder 33 Ω SMD 0804 62.5 mW Tape cut 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1675476 Panasonic EXB28V330JX EXB28V330JX Resistor ladder 33 Ω SMD 0804 62.5 mW Tape cut 1 pc(s)

More interesting products

(*All information is plus legal VAT)