• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42611 H0 RocoLine (w/o track bed) Track connector, Insulated

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roco 42611 H0 Insulated Fishplates (24 pcs)

  • Profile height 2.1 mm

Technical specifications

Manufacturer part #

42611

Size

H0

Product type

H0 RocoLine (w/o track bed)

Track type

Track connector

Insulated

Content

24 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214536 42611 H0 RocoLine (w/o track bed) Track connector, Insulated

Description

First choice for any model railway enthusiast who wants to use their own track ballast. The Roco track nomenclature is easy. G stands for multiples or fractions of a 32 mm stretch of straight tracks. R indicates bends with different curvature radiuses. R double-track railways have a centre to centre track distance of 61.6 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)