• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43 1709 000 03 Series 210 43 1709 000 03 Pins:3 43 1709 000 03-20 binder Content: 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
Square connector
Type
A standard
Connection
Soldering
IP rating
IP40
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

43 1709 000 03 Series 210

  • Type A device plug
  • Number of pins 2+PE
  • unshielded
  • Soldering
  • IP40 without seal
  • UL
  • ESTI+
  • VDE

Our service for you

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 15 mΩ
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Material of contact body PA (UL94 HB)
  • Mounting type: Housing assembly
Packaging type

Piece

Pins

3

Conductor material

PUR

Product type

Square connector

Type

A standard

Connection

Soldering

IP40

IP65

Nominal voltage

250 V

Display

LED

Total no. of pins

+ PE

Manufacturer part #

43 1709 000 03-20

Content

1 pc(s)

max. cross section

1.00 mm²

RoHS-compliant

Yes

Standard

DIN

Connector type

Plug, straight

Type

43 1709 000 03

Features

LED

Leading contact (PE)

Yes

Certification

UL

ESTI+

VDE

Documents & Downloads

Datasheet

Datasheet 3217643 43 1709 000 03 Series 210 43 1709 000 03 Pins:3 43 1709 000 03-20 binder Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3217643 43 1709 000 03 Series 210 43 1709 000 03 Pins:3 43 1709 000 03-20 binder Content: 1 pc(s)

Description

Our connectors for the latest automation applications include three series of solenoid valve connectors. Magnetic valve sockets in the designs A, B and C in IP40 up to IP67 correspond to DIN EN 175301-803, many models are available with low or normal-sized housings. Depending on the design, 2+PE, 2+2PE and 3+PE contacts are possible. They are also available with single or double-sided connecting cables, with molded versions having M12 connectors at the other end. Some types have LED displays. In addition to magnetic valve connectors, there are device sockets and plugs.

Properties:

• Type A, B and C to industry standard
• Corresponds to DIN EN 175301-803
• Low housing versions available
• Protection class IP40/IP67
• Device sockets and plugs
• PUR-molded sockets (IP67)
• Available with LED indicators
• Connecting lines made on one or both sides
• UL and VDE approved

This text is machine translated.