1/2
Image similar
Piece
3
Polyamide
Square connector
A standard
Soldering
IP40
IP65
3
250 V
LED
3 + PE
43 1717 028 03-20
1 pc(s)
1.00 mm²
Yes
Industrial-grade
Plug, straight
-40 °C
43 1717 028 03
LED
M12
Yes
UL
ESTI+
VDE
Datasheet 3217656 43 1717 028 03 Series 210 43 1717 028 03 Pins:3 43 1717 028 03-20 binder Content: 1 pc(s)
User & Safety Instructions 3217656 43 1717 028 03 Series 210 43 1717 028 03 Pins:3 43 1717 028 03-20 binder Content: 1 pc(s)