
Number
Total (€ 46.99 / piece)
€ 48.99
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
45°-MIRROR can be screwed on for endoscope cameras 4 mm
- 45° mirror attachment for BS-500/BS-1000T
- Ø 4 mm
Technical specifications
- Product type
Mirror attachment
- Probe diameter
4 mm
- Field of view
45°
- Dim
(Ø) 4 mm
- Suitable for
Voltcraft
- (Ø)
4 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101634 45 ° Mirror attachment Probe diameter 4 mm VOLTCRAFT
Information
Information 101634 45 ° Mirror attachment Probe diameter 4 mm VOLTCRAFT
Warranty Terms
Warranty Terms 101634 45 ° Mirror attachment Probe diameter 4 mm VOLTCRAFT
Description
45° mirror attachment for extending the view. Allows a view "around the corner". Screwing the mirror attachment on the endoscope head prevents it from being lost, as in the case of plug-on type mirrors.
Features
- Simply screwed.
Scope of delivery
- Mirror attachment
- Storage tubes.
Hints
For endoscope probe for BS -1000/500
Not suitable for medical purposes! A matching endoscope camera is needed for operation. Before screwing open please metal sleeve from the head of the camera.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 533.99€ 531.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























