• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4661 Adapter KSE/M453-fachalpinweiß Alpine white 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of units: 3
  • Material: Plastic
  • Mounting track 83.5 mm
Product type

Adapter

Type

Mounting type of box: Front

Factory colour

Alpine white

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158272 4661 Adapter KSE/M453-fachalpinweiß Alpine white 1 pc(s)

Description

Adapter frame, BR-AR-3-H, color: Alpine white 9010, adapter frame 3-way (empty), horizontal labeling field, front supporting, for installation in dado channels and installation columns.

This text is machine translated.