• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4696000 Rittal Content: 1 Set

1/4
Packaging type
Package
Product type
Mount
Dim
(L x W) 540 mm x 500 mm
Manufacturer part #
4696.000
Factory colour
Zinc
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

273 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Mount

Dim

(L x W) 540 mm x 500 mm

Manufacturer part #

4696.000

Factory colour

Zinc

Content

1 Set

Width

500 mm

Length

540 mm

Type

4696000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165462 4696000 Rittal Content: 1 Set

More interesting products

(*All information is plus legal VAT)