• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools PDS 3 Electric screwdriver Size (screwdriver) 1/4" Blade length: 110 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Idling speed 280 RPM
  • Electric torque: Max. 2 Nm
  • Manual torque: Max. 10 Nm
  • Chuck: 1/4" hex bits
  • Power supply: Micro USB 5 V; 0.5 a
  • Rechargeable battery Li-Ion 3.6 V/850 mAh
  • Charging time approx. 40 min.
Product type

Electric screwdriver

Size

1/4"

Blade length

110 mm

Length

145 mm

Width

44 mm

Height

39 mm

Weight

158 g

Downforce

Slot

Phillips

Dim

(L x W x H) 145 x 44 x 39 mm

Documents & Downloads

Datasheet

Datasheet 3058928 4K5 Tools PDS 3 Electric screwdriver Size (screwdriver) 1/4" Blade length: 110 mm

Datasheet 3058928 4K5 Tools PDS 3 Electric screwdriver Size (screwdriver) 1/4" Blade length: 110 mm

User & Safety Instructions

User & Safety Instructions 3058928 4K5 Tools PDS 3 Electric screwdriver Size (screwdriver) 1/4" Blade length: 110 mm

Description

The electric screwdriver has a 4-fold increase in efficiency compared to conventional screwdrivers, which increases comfort and protects both wrists and palms. Thanks to the wedge shape the space requirement is small and the automatic LED-lighting provides for an optimum view at the work area. A reliable safety lock provides a secure tool position when drilling and pulling the screwdriver from the work piece. The hexagonal bit holder with the most common measure (¼ inch/6.35 mm) offers high flexibility and an efficient three-way planetary gear with precision gears delivers powerful drive. The manual tightening of screws by hand is perfect for precision tightening of the last screw stages. The automatic parking brake allows force-locking hand turning up to 10 Nm and the balliy grip end for optimum torque transmission.

This text is machine translated.

Features

  • ALMOST FIT
  • Time-saving screwing, 4 times faster than manual tightening with a conventional hand screwdriver
  • COMFORT WORK
  • No fatigue symptoms such as bumps and bubbles on the palms point even in numerous screwing operations
  • SLIM SPACE TOOL
  • Low space requirement thanks to wedge-shaped, Ideal for narrow working spaces that are not attainable with a large tool
  • FINE SENSE
  • Precision-dosed and gentle tightening of the last screw courses by hand
  • STANDARD STANDARD ADAPTER
  • Bit holder hexagon with the most common dimension (¼ inch/6.35 mm) and replaceable tools (bits and adapter) increase the flexibility
  • SECURE LOCK
  • Reliable safety lock for a firm tool position when drilling and pulling the screwdriver from the work piece
  • HIGH Power
  • Powerful drive through efficient three-way planetary gear with precision gears
  • Strong HAND lock
  • Friction-hand twisting up to 10 Nm by automatic parking brake
  • PRO Power GRIP
  • Bounty handle end offers optimal torque transfer when turning by hand
  • EASY CONTROL
  • Direct button for simple selection of right or left run
  • AUTO LED
  • Integrated automatic LED lighting of the screw area
  • COMPACT SIZE
  • Thanks to its handy design, the device fits in any toolbox or box
  • USB PORT
  • Modern USB charging technology

Scope of delivery

  • PDS 3
  • 1 double-sided bits 110 mm (SL5.5 mm, cross-recess PH2)
  • Micro USB cable

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)