4Smarts 360° Protection Set Sleeve + screen protector set
Perfect duo: Robust polycarbonate sleeve and 9H protective glass
Unimpaired operation: Ensures full touch screen functionality and access to all controls and ports
Transparent elegance: Maintains the original style of your smartphone and ensures a clear picture display
Provides all-round protection from bumps and scratches
Durable material provides ongoing protection of your smartphone
Suitable for Samsung Galaxy A07 5G
Technical specifications
Product type
Sleeve + screen protector set
Compatible with
Samsung
Compatible with
Galaxy A07
Factory colour
Transparent
Material
Glass
Polycarbonate (PC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808330 4Smarts 360° Protection Set Sleeve + screen protector set Samsung Galaxy A07 Transparent 541844
Description
The 360° protection set from 4smart offers you the ideal all-round protection for your smartphone: The transparent protective cover for the Samsung Galaxy A07 made of robust polycarbonate protects it reliably against impacts and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the advantage of protection and aesthetics with the suitable case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.
This text is machine translated.
Scope of delivery
4smart second glass
Transparent sleeve
Cleaning set
Hints
The smartphone shown is not included.
Description
The 360° protection set from 4smart offers you the ideal all-round protection for your smartphone: The transparent protective cover for the Samsung Galaxy A07 made of robust polycarbonate protects it reliably against impacts and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the advantage of protection and aesthetics with the suitable case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.
This text is machine translated.
Scope of delivery
4smart second glass
Transparent sleeve
Cleaning set
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?