Extremely hard glass with a surface hardness of 9H
Anti-fingerprint technology
Quick to install, residue-free when removed
Retina compatible, ultra-clear, 100% color-fast
4smart second glass with mounting frame for iPhone 15
Technical specifications
Product type
Glass screen protector
Compatible with
iPhone 15
Suitable for
iPhone
Compatible with
Apple
Suitable for
15,5 cm (6,1")
Features
Anti-fingerprint
Content
1 pc(s)
Factory colour
Transparent
Weight
0.05
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973437 4Smarts 540595 Glass screen protector Apple iPhone 15 1 pc(s) Anti-fingerprint 540595
Description
The highly developed display protection glass (0.3 mm thin) with a hardness of 9H, protects the display of the device against scratches and effectively absorbs impacts.
This text is machine translated.
Scope of delivery
4smart second glass with mounting frame for iPhone 15
Damp alcohol cleaning cloth
Microfiber-Cleaning cloth
Anti-static adhesive film for removing dust.
Hints
The smartphone shown is not included.
Description
The highly developed display protection glass (0.3 mm thin) with a hardness of 9H, protects the display of the device against scratches and effectively absorbs impacts.
This text is machine translated.
Scope of delivery
4smart second glass with mounting frame for iPhone 15
Damp alcohol cleaning cloth
Microfiber-Cleaning cloth
Anti-static adhesive film for removing dust.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?