• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Adapter

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4smart 2in1 Adapter CarPlay / Android Auto, Wireless, black

  • 2-in-1 wireless solution: Makes wired CarPlay & Android Auto wireless via Bluetooth & 5 GHz Wi-Fi
  • Compatible with Apple & Android: Works with iOS 12+ and Android 11+ on factory car play systems
  • Full control in vehicle: Music, navigation, calls and voice commands via Siri, Google assistant
  • Easy to connect: Connect via USB-A or USB-C, pair once – and your smartphone will connect automatically in the future
  • Compact built, strong in appearance: Inconspicuous design with illuminated LED-ring for a clear status display

Technical specifications

Product type

Adapter

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3808478 4Smarts Adapter

User & Safety Instructions

User & Safety Instructions 3808478 4Smarts Adapter

Description

No more cable mess on your dashboard - with the 4smart 2-in-1 adapter you can convert your cabled CarPlay or Android car in a wireless solution - very easily via Bluetooth and 5 GHz Wi-Fi. Enjoy navigation, music and phone calls without plugging in your smartphone every time. Whether iPhone or Android – this adapter thinks across platforms. It works with iOS 12 and higher, as well as Android 11 and higher, on all vehicles with factory-installed CarPlay system. Means you stay in charge, no matter what type of smartphone you use. Control your entertainment system the way you're used to: Via Siri, Google assistant, touchscreen or rotary knob. Start music, take calls or adjust the navigation – everything works seamlessly, without cables. No APP, no complicated setup - simply connect via USB-A or USB-C, pair once and start wireless. The suitable adapter is included, so that you can start immediately. With only 2.2 x 2 x 2.4 cm size the adapter disappears almost invisibly in the center console. Its minimalist design fits perfectly into the interior of the vehicle – maximum power in a minimum space.

This text is machine translated.

Scope of delivery

  • 4smart wireless CarPlay / Android car adapter
  • USB-C to USB-A adapter
  • User manual.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.