• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Design Case Aero Back cover Apple iPhone 17 Pro Max Black Inductive charging 541642; 4S541642

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts Design Case Aero Back cover

  • Premium Riffel design inspired by aluminum luggage: Stylish elegance with recognition value
  • Ultra slim and featherweight: Protects reliably, perfectly fit and without applying
  • MagSafe-compatible: For wireless charging & magnetic accessories
  • Handy anti-skid edges: Secure hold, even with moist hands
  • Transparent matt rear-side with structured look: Classic, everyday fit, fingerprint resistant
  • Suitable for Apple iPhone 17 Pro Max

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Black

Material

Polycarbonate (PC)

Features

Inductive charging

Documents & Downloads

Datasheet

Datasheet 3808435 4Smarts Design Case Aero Back cover Apple iPhone 17 Pro Max Black Inductive charging 541642; 4S541642

User & Safety Instructions

User & Safety Instructions 3808435 4Smarts Design Case Aero Back cover Apple iPhone 17 Pro Max Black Inductive charging 541642; 4S541642

Description

The 4smart Aero Ripple Design Case combines minimalist design with high-quality functionality – inspired by the iconic look of elegant aluminum travel case. The Aero Case protects your smartphone in style, discreet, and functional – perfect for anyone who doesn't want to compromise on design and quality. MagSafe-compatible and wireless charging? Of course. The integrated magnetic ring enables seamless docking of accessories and chargers. The handy anti-skid edges provide a secure grip in the daily life, without hampering the slim format of your Smartphone. The transparent back with distinctive ribbed structure gives the case a modern, technical style, which impresses not only visually, but also feels excellent.

This text is machine translated.

Scope of delivery

  • 4 smart design case Aero.

Hints

The smartphone shown is not included.