• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Outdoor SnapKit Set Elements Power bank 3500 mAh Li-ion USB C® Black

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts Outdoor SnapKit Set Elements Power bank

  • One basis – endless possibilities: The central energy source for all modules
  • 5 devices in one set: Fan, lamp, charger, lighter and air pump
  • Expandable for the future: New attachments make the system more and more versatile
  • Change in seconds: Magnetic connector for easy, secure docking
  • For every adventure: Camping, traveling or daily – always the right tool
  • Compact & portable: Includes carry case that protects your modules and makes carrying easier

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

3500 mAh

Technology

Li-ion

Connector

USB C®

Factory colour

Black

Wireless charging

No

Connector type

USB-C® 1x

IPX7

Documents & Downloads

Datasheet

Datasheet 3808326 4Smarts Outdoor SnapKit Set Elements Power bank 3500 mAh Li-ion USB C® Black

Security datasheet

Security datasheet 3808326 4Smarts Outdoor SnapKit Set Elements Power bank 3500 mAh Li-ion USB C® Black

Security datasheet 3808326 4Smarts Outdoor SnapKit Set Elements Power bank 3500 mAh Li-ion USB C® Black

Description

No more than five devices that rob space and weight. With a single source of energy you have everything under control - current for light, air, Power or even fire. The modular principle not only makes your set versatile, but also future-proof: New attachments bring you even more functions later. Imagine you're out there: Fan against the heat, lamp for the tent, pump for the air mattress, lighter for the grill and a charger for the smartphone – all in one bag. Thus you save space, need to pack less and are prepared for each situation. Your set grows to meet your needs. The modular technology allows not only the use of the existing modules, but also the addition of future innovations. This way, your investment remains valuable and flexible in the long term – not an outdated gadget, but a system with a future. No screws, no fumbling - the modules dock magnetically and are immediately ready to start. This saves you time and nerves at the crucial moment: A hand grip, and you have exactly the tool you need. A secure hold and extremely easy to use make changing as comfortable as never before. Whether traveling, at the festival or in your own garden: This set adapts to your plans. No other tool offers you this versatility in such a compact format. You always have the right solution handy – no matter whether it has to be bright, cool, pumped up or charged. Big equipment was yesterday. With the sturdy bag you always have your tools safely stored and within easy reach. Compact design, easy to carry and still powerful – making outdoor equipment fun. Your reliable companion, no matter where it takes you.

This text is machine translated.

Scope of delivery

  • 4 smart outdoor snap kit elements
  • SnapBase power unit
  • Snap-on fan
  • Snap-on charger
  • Snap-on camping lamp
  • SnapOn fire starter
  • SnapOn air pump
  • Bag
  • User manual.

Hints

The smartphone shown is not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.