High quality protective film for notes, drawings, sketches or games on your iPad
Protects the display from scratches and preserves the original coating of the tablet
Natural, paper-like feel
The PET film can be used with all common cases
The matt surface reduces reflections and reflections
Suitable for Apple iPad (10.Gen)
Technical specifications
Product type
Film
Compatible with
iPad 10.9" (10. Gen, 2022)
Suitable for
Pad
Compatible with
Apple
Suitable for
27,7 cm (10,9")
Features
Matt
Anti-fingerprint
Content
1 pc(s)
Factory colour
Transparent
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323846 4Smarts Paperwrite Film Apple iPad 10.9" (10. Gen, 2022) 1 pc(s) Matt, Anti-fingerprint 540252
Description
The 4smart paperwrite display protection film can be simply placed on the iPad and can be described as paper with the Apple pencil. On the basis of the matt/rough surface the display feels like paper and the pen does not slide anymore on the smooth display. The quality of the protective film also ensures that no fingerprints are visible. The screen quality remains unaffected, the display can also be read excellently when the sun shines. The film is the perfect solution for protecting the iPad from scratches and preserving the original coating. Thanks to the high-quality of the film, you will enjoy your iPad for long periods of time. It is self-adhesive and can be attached without bubbles, besides that the film fits perfectly to the display of your iPad.
This text is machine translated.
Scope of delivery
4smart paper writing for Apple iPad (10.Gen)
Hints
The accessories and terminals shown are for illustration purposes and are not included in the delivery.
Description
The 4smart paperwrite display protection film can be simply placed on the iPad and can be described as paper with the Apple pencil. On the basis of the matt/rough surface the display feels like paper and the pen does not slide anymore on the smooth display. The quality of the protective film also ensures that no fingerprints are visible. The screen quality remains unaffected, the display can also be read excellently when the sun shines. The film is the perfect solution for protecting the iPad from scratches and preserving the original coating. Thanks to the high-quality of the film, you will enjoy your iPad for long periods of time. It is self-adhesive and can be attached without bubbles, besides that the film fits perfectly to the display of your iPad.
This text is machine translated.
Scope of delivery
4smart paper writing for Apple iPad (10.Gen)
Hints
The accessories and terminals shown are for illustration purposes and are not included in the delivery.
What kind of Screen protector are you looking for?