• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Pocket Dual Cord Power bank 10000 mAh Power Delivery LiPo USB C® Grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts Pocket Dual Cord Power bank

  • 4smart power bank pocket Dual cord 10000 mAh
  • More devices at the same time: Two built-in USB-C cables and one USB-C port charge the Smartphone, tablet and Tws in parallel
  • Pass-through charging: Power bank charges itself via the built-in USB-C cable or port and supplies power to your devices at the same time
  • LCD display: Shows the power bank's battery status as a percentage and informs about active rapid charging with a green flash
  • Compact and lightweight, perfect for trouser pockets, travel and everyday life on the move

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

10000 mAh

Technology

LiPo

Connector

USB C®

Factory colour

Grey

Wireless charging

No

Charging method

Power Delivery

Connector type

USB-C® 3x

Documents & Downloads

Datasheet

Datasheet 3808444 4Smarts Pocket Dual Cord Power bank 10000 mAh Power Delivery LiPo USB C® Grey

User & Safety Instructions

User & Safety Instructions 3808444 4Smarts Pocket Dual Cord Power bank 10000 mAh Power Delivery LiPo USB C® Grey

Security datasheet

Security datasheet 3808444 4Smarts Pocket Dual Cord Power bank 10000 mAh Power Delivery LiPo USB C® Grey

Description

Load more, wait less
The power bank comes with two permanently installed USB-C cables and an additional port. The primary cable with up to 22.5 W is perfect for quick charging of your smartphone and can even charge the power bank itself, if needed. The second cable is Ideal, in order to reliably provide power to smaller devices like twin-mode headphones or your smartwatch. You can simultaneously charge a tablet or a second smartphone via the additional USB-C port. Thus you always have the right solution when you need it - without additional cable chaos.

Energy in both directions
This power bank is pass-through compatible: You can charge yourself and your smartphone or tablet simultaneously. Means you don't have to decide which one to use. Especially convenient in the evening at the bedside table or on the go – one cable suffices and all the devices are at the same time.

Control at the touch of a button
The integrated LCD display shows you the charging status in percent. Instead of guessing, how much energy is left, you know it at a glance. You can plan your next charge on time and always have full control over your mobile energy.

Power without ballast
With a weight of just 174 g and its handy dimensions of 7 x 6 x 2.5 cm, this 10,000 mAh power bank is one of the most compact in its class. It fits easily into any pocket or small bag and is the ideal companion for commuting, city trips or the daily use. So you always have reliable energy at hand – without unnecessary weight or bulky accessories.

This text is machine translated.

Scope of delivery

  • 4smart power bank Pocket Dual Cord 10000 mAh 22.5 W.
  • User manual.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.