• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Second Glass Glass screen protector Apple iPhone 16 1 pc(s) Anti-fingerprint, Scratch-proof 541200

1/7
Product type
Glass screen protector
Compatible with
iPhone 16
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

4Smarts Second Glass Glass screen protector

  • Custom-made protection: Precise fit and full face ID functionality
  • Easy mounting: Dust-free and thanks to mounting frame exact positioning
  • Crystal-clear quality: 99.99% transparency and unrestricted touchscreen use
  • Highest ruggedness: 9H hardness for maximum scratch and fall protection
  • Case Friendly Design: Protective glass is optimally designed for use with protective sleeves
  • Suitable for Apple iPhone 16

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Scratch-proof

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Weight

0.048

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335081 4Smarts Second Glass Glass screen protector Apple iPhone 16 1 pc(s) Anti-fingerprint, Scratch-proof 541200

Description

The custom-made safety glass was specially designed for your
IPhone 16. It fits perfectly and protects your investment by extending the life of your smartphone. The tank glass is designed in such a way that it also protects the front camera optimally without impairing the picture quality. In addition, the face recognition remains fully functional and all the keys and functions of your device can be used without limitations.

The Second Glass is not only robust, but also easier to mount, like an armored foil. With the included mounting frame the safety glass can be positioned exactly and attached dust-free thanks to the cleaning set. And when it's time to replace the glass, it's just as easy. The Second Glass gives you an effective and easy-to-use protection for your mobile device's display.

The display protection not only offers optimum protection for your Smartphone, but also guarantees unrestricted use of the touch-screen. Despite its robustness, the display protection remains almost invisible with a transparency of 99.99% and does not impair the picture quality. At the same time the touch-screen remains fully responsive, so that you can control your device as usual.

The 4smart safety glass stands for high-quality, long-lasting quality that protects your smartphone optimally. With a hardness of at least 9H, it offers extremely high protection against scratches and bumps. Even in the event of a fall, your device is safe because the safety glass can catch the impact and thus prevent damage to the display itself.

The protective glass is optimally adjusted to the various protective covers. It blends seamlessly into the design of your smartphone and can be easily combined with any case. This full compatibility and flexibility allows you to personalize your device without compromising protection.

This text is machine translated.

Scope of delivery

  • 4smart second glass with mounting frame

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)