• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Silikon Case Cupertino Back cover Samsung Galaxy A27 5G Black 541900

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

4Smarts Silikon Case Cupertino Back cover

  • Silicon Case Cupertino
  • Easy to maintain: The robust silicone is very easy to clean and feels pleasantly soft
  • Scratch protection: Increased edges and an inner lining made of micro-fiber prevent scratches on the display and housing
  • Custom-fit and functional: Perfect fit with precise cut-outs and soft-touch buttons
  • Suitable for Samsung Galaxy A27 5G

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Factory colour

Black

Material

Silicone

Microfibre

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796515 4Smarts Silikon Case Cupertino Back cover Samsung Galaxy A27 5G Black 541900

Description

The Cupertino silicone case has an easy-to-clean surface that makes life easier. With just one swipe, you can remove dust, fingerprints, or dirt from the case and let it shine again in a new shine. Thanks to the high-quality silicone, the sleeve is also resistant to spots and can be easily kept clean. The increased edges protect the display against direct contact with surfaces and thus prevent scratches with accidental falls or wear. The soft micro-fiber inner lining sees to it that the casing of the Smartphone is protected and remains free from scratches. The form-fitting protective cover not only offers unrestricted access to all connections, keys and functions of the mobile phone, but also convinces through its excellent haptics. Thanks to its well thought out design, it fits comfortably and securely in your hand and WAS increases its operating comfort additionally. With this sleeve, you can take full advantage of all the features of your smartphone without compromising protection or handling.

This text is machine translated.

Scope of delivery

  • 4 smart silicon case Cupertino.

Hints

The smartphone shown is not included.