• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Silikon Case Cupertino Back cover Samsung Galaxy A36 Black 541335

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

4Smarts Silikon Case Cupertino Back cover

  • Made of durable and durable silicone
  • Clip bag with high-quality processing
  • Simple and timeless design
  • Special coating provides an elegant feel
  • Easy clip-mounting and quick dismantling
  • Reliable protection against scratches and impacts
  • Form-fitting bag with cut-outs for connections, microphone, loudspeakers etc.
  • Soft inner lining
  • Suitable for the Samsung Galaxy A36

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A36

Factory colour

Black

Material

Silicone

Microfibre

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808379 4Smarts Silikon Case Cupertino Back cover Samsung Galaxy A36 Black 541335

Description

The Cupertino silicone case has an easy-to-clean surface that makes life easier. With just one swipe, you can remove dust, fingerprints, or dirt from the case and let it shine again in a new shine. Thanks to the high-quality silicone, the sleeve is also resistant to spots and can be easily kept clean. The increased edges protect the display against direct contact with surfaces and thus prevent scratches with accidental falls or wear. The soft micro-fiber inner lining sees to it that the casing of the Smartphone is protected and remains free from scratches. The form-fitting protective cover not only offers unrestricted access to all connections, keys and functions of the mobile phone, but also convinces through its excellent haptics. Thanks to its well thought out design, it fits comfortably and securely in your hand and WAS increases its operating comfort additionally. With this sleeve, you can take full advantage of all the features of your smartphone without compromising protection or handling.

This text is machine translated.

Scope of delivery

  • 4smart silicon case Cupertino for Samsung Galaxy A36.

Hints

The smartphone shown is not included.