• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts SkyBuds Wave Over-ear headset Cordless (1075099), Corded (1075100) Stereo Black Foldable, Headset, Volume contro

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts SkyBuds Wave Over-ear headset

  • Over-EAR Bluetooth headphones
  • Foldable design: Slim, light and elastic - Ideal for on the move
  • Pure comfort: Soft leather cushioning and a comfortable fit for long sessions
  • Strong sound: Clear sound for music and telephony, 3 EQ modes to choose from
  • Dual mode: Wireless via Bluetooth or AUX cable included
  • Fast & persevering: Only 1 hours Charging time for up to 10 hours Music
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Headphone features

Foldable

Headset

Volume control

Audio channels

Stereo

Transfer type

Cordless (1075099)

Corded (1075100)

USB-C®

3.5 mm jack

Frequency range

20-20000 Hz

Impedance

32 Ω

Radio frequency

20 Hz

20000 Hz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

10 h

Factory colour

Black

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Type

Closed-back

Bluetooth

5.4

Cable length

1.2 m

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3808436 4Smarts SkyBuds Wave Over-ear headset Cordless (1075099), Corded (1075100) Stereo Black Foldable, Headset, Volume contro

User & Safety Instructions

User & Safety Instructions 3808436 4Smarts SkyBuds Wave Over-ear headset Cordless (1075099), Corded (1075100) Stereo Black Foldable, Headset, Volume contro

Security datasheet

Security datasheet 3808436 4Smarts SkyBuds Wave Over-ear headset Cordless (1075099), Corded (1075100) Stereo Black Foldable, Headset, Volume contro

Security datasheet 3808436 4Smarts SkyBuds Wave Over-ear headset Cordless (1075099), Corded (1075100) Stereo Black Foldable, Headset, Volume contro

Description

You're always on the go – and your headset should keep up with it. Thanks to its foldable design, this model fits comfortably in your backpack, suitcase or even in larger jacket pockets. The headband can be adjusted flexibly, the total weight is pleasantly light and the slim format puts an end to clumsy headphones. You benefit from more freedom of movement, less baggage and maximum flexibility - whether you're commuting to work, listening to music on the train or traveling. When folded, it takes up hardly any space, but remains ready for use at all times. In short, this headset is as flexible as you are Whether you're listening to music for hours, talking on the phone or trying to catch up on a series, you don't want your headset to be a burden. Therefore, the soft ear pads and the pleasant headband padding ensure an ultra comfortable fit. Nothing pushes, nothing scratches, nothing slips. You almost don't feel you're wearing headphones, but your ears instantly realize how relaxed it is. Even when used for longer periods of time, you stay cool – literally, because the materials are breathable and pleasant. This turns every session into a wellness program for your ears. Do you love full basses, clear voices or simply good pop? You can adjust the sound to your style with three selectable EQ modes – Bass, Pop, Vocal. Whether music, podcasts or telephone calls - your sound always remains clear and powerful. And you too sound great: Thanks to the integrated microphone, you will be impressed the next time you call just like singing along with your favorite songs. Without APP, without frills – simply select mode and you're ready to go. Bluetooth gives you the freedom to get through the day wirelessly – but when you want, just connect the included AUX-cable. In this way you remain flexible, no matter whether modern Smartphone or older audio devices with jack connection. You decide how you hear. AUX and USB-C charging cables are both included in the delivery so that you are ready to start at all times – without extra accessories. Only one hour of charging time – and you're ready for up to ten hours of music, podcasts or series. This means: Recharge briefly in the morning, enjoy it during the day. Ideal for traveling, office or while traveling. The USB-C port makes things really easy - whether you use a laptop, power bank or PSU. Fast charging, long heard - that's how modern audio works.

This text is machine translated.

Scope of delivery

  • 4smart Over-EAR Bluetooth SkyBuds Wave headphones
  • USB-C charging cable 0.3 m
  • AUX-cable (1.2m)
  • User manual.