• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

534447 Choke Toroidal core Radial lead Contact spacing 3 mm 10300 µH 6 A 1 pc(s)

Image similar
Product type
Choke
Type
Radial lead
Inductance (L)
10300 µH
Features
Toroidal core
Nominal voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness of wire: 0.71 mm.
Product type

Choke

Features

Toroidal core

Type

Radial lead

Inductance (L)

10300 µH

Nominal voltage

250 V AC

Nominal current

6 A

Height

25 mm

(Ø)

31 mm

CS

3 mm

Content

1 pc(s)

Dim

(Ø x H) 31 mm x 25 mm

Type

534447

Nominal voltage (details)

250 V AC

Documents & Downloads

Datasheet

Datasheet 534447 534447 Choke Toroidal core Radial lead Contact spacing 3 mm 10300 µH 6 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534447 534447 Choke Toroidal core Radial lead Contact spacing 3 mm 10300 µH 6 A 1 pc(s)

Description

Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)