• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60197 LEGO® CITY Passenger train

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passenger Train

  • 'LEGO' in white text on a red background on the left; 'CITY' in metallic text on the right.

Technical specifications

Product type

LEGO® CITY

LEGO parts

677

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Passenger train

Age category

6 - 12

Description

Head to the train station for a fun trip! Board the sleek LEGO® City 60197 Passenger Train and head to the café car for a snack while you travel. Watch the scenery pass by before heading to your seat for a nap. Ding ding! Wake up, the train is pulling into the station. It’s time to head out on your next adventure in LEGO City!

Climb aboard the LEGO® City 60197 Passenger Train! This fun set features a motorized engine with 10-speed Bluetooth remote control and opening nose cone, driver’s cabin with opening window, 2 cars with removable roofs, seats and tables, a full circular track with 16 curved and 4 straight rails, plus a buildable platform with 2 seats and train service map, train signal and 4 LEGO minifigures.

Features

  • Includes 4 LEGO® minifigures: 2 passengers, a train conductor and a train attendant.
  • Features a motorized engine with 10-speed Bluetooth remote control and opening nose cone, pantograph on the roof and driver’s cabin with opening window and control panel, plus a café car with removable roof and tables, and a passenger car with removable roof, seats and tables.
  • Also includes a platform with 2 seats and train services map, a full circular track with 16 curved rails and 4 straight rails, plus a buildable train signal pole.
  • Accessory elements include 3 mugs, 3 muffins, a hot dog, croissant, messenger bag and a suitcase with LEGO® box inside.
  • Lift off the roof to access the passenger train cabins filled with cool details.
  • Operate the train with the 10-speed Bluetooth remote control.
  • Drive to the platform and pick up or unload passengers.
  • Set the rails in different ways to fit your city’s style.
  • This product requires batteries (not included). Please refer to the product packaging for types and quantities.
  • The included Bluetooth remote is not compatible with older infrared remote-controlled LEGO® train sets.
  • Passenger Train with cars measures over 4” (11cm) high, 27” (69cm) long and 1” (5cm) wide.
  • Engine section measures over 4” (11cm) high, 10” (26cm) long and 1” (5cm) wide.
  • Platform measures over 2” (7cm) high, 4” (11cm) wide and 2” (6cm) deep.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.