• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6023207 Junction box 2390 71 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units: 1
  • Mounting type of the socket: rear wall
  • Type of device: with carrying ring/carrying handle
  • Type of installation device: screw
  • Strain relief option: no
  • With terminal compartment: no
  • Material: plastic
Product type

Junction box

Type

Open

Factory colour

Grey

Content

1 pc(s)

Dim

(L x W x H) 71 x 71 x 71 mm

Length

71 mm

Width

71 mm

Height

71 mm

Depth

56.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966839 6023207 Junction box 2390 71 mm Grey 1 pc(s)

Description

Device socket for mounting devices with carrier ring.

This text is machine translated.