• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6024009 Socket 2392 Socket module Grey 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units: 1
  • Mounting type of the socket: Front
  • Type of device: CEE
  • Type of installation device: screw
  • Strain relief option: yes
Product type

Socket

Component

Socket module

Type

Closed

Factory colour

Grey

Content

5 pc(s)

Dim

(W x H x D) 95 x 100 x 52.8 mm

Width

95 mm

Height

100 mm

Depth

52.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961306 6024009 Socket 2392 Socket module Grey 5 pc(s)

Description

Device socket for mounting of CEE-sockets in WDK channels. Also used as a flush-mounted socket for CEE-Sockets, flush-mounted socket for mounting on the CEE-sockets. The device socket can also be used for mounting in WDK channels. Straight design, 16 and 32A, with hole spacing 60 x 60 mm supplied complete with 1 strain relief clamp 1 plug-in seal ED16, 1 closure stopper VS 16 as well as 4 cylinder screws M5 x 18 for the attachment of the socket

This text is machine translated.