
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
LEGO® CITY
- Recommended minimum age
6 years
- LEGO parts
668
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Police Station
- Height
77 mm
- Length
280 mm
- Width
540 mm
- Weight
1400 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476467 60316 LEGO® CITY Police Station
Description
LEGO City's three-story police station (60316) is packed with fascinating details such as a breakout prison, a Ganven practice area and a dog training course. This set also has a police car, a helicopter, the gunner's garbage truck, a dog figure and a road plate, with which you can connect other LEGO City sets with the police station. With the 5 minifigures, including 3 characters from the TV-series LEGO City - Adventure, the adventure can start immediately.
This LEGO City Set includes a printed step-by-step guide and interactive digital building guide. The free LEGO Building Guides app for smartphones and tablets includes a digital guide with intuitive zoom and rotate features that let kids view models from all angles as they build.
LEGO City police toys are fun to build and play with detailed buildings, realistic vehicles and fun characters that inspire imaginative open-ended adventures. The LEGO City Adventure Sets are ideal gifts for children aged 6 and over for a birthday or any other occasion.
The police station is 27 cm high, 28 cm wide and 24 cm deep.
Contains 668 parts.
This text is machine translated.
This LEGO City Set includes a printed step-by-step guide and interactive digital building guide. The free LEGO Building Guides app for smartphones and tablets includes a digital guide with intuitive zoom and rotate features that let kids view models from all angles as they build.
LEGO City police toys are fun to build and play with detailed buildings, realistic vehicles and fun characters that inspire imaginative open-ended adventures. The LEGO City Adventure Sets are ideal gifts for children aged 6 and over for a birthday or any other occasion.
The police station is 27 cm high, 28 cm wide and 24 cm deep.
Contains 668 parts.
This text is machine translated.
Features
- Includes a three-story police station, a police car toy, a helicopter and a garbage truck as well as a dog figure
- Including 3 characters from the LEGO City TV series: Daisy Kabuom, Police Chief Wheeler and all, as well as a scoundrel minifigure
- The garbage truck toy has a container lift and 2 ramparts, with which the prison wall can be torn down - a child's play with Daisy Kabuom behind the wheel!
- This police toy includes lots of fun accessories for imaginative gaming fun, including walkie-talkie, camera, dog and donut
- With the intuitive zoom and rotation tools of the digital manual in the free LEGO APP, the children can view the models from all angles while building
- It also includes a road plate that can easily be connected to the other new LEGO City kits, "Bank robbery with chase" (60317) and "fire station" (60320)
- LEGO City Adventure Sets are ideal gifts for children aged 6 and over for a birthday or any other occasion
Hints
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































