• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60480 LEGO® CITY Yellow backhoe loader; construction vehicle with working front and rear scoops

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60480 Yellow backhoe loader; construction vehicle with working front and rear scoops

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 7 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The construction vehicle from this 301-piece kit is 10 cm high, 28 cm long and 7 cm wide
Product type

LEGO® CITY

Recommended minimum age

7

LEGO parts

301

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Yellow backhoe loader; construction vehicle with working front and rear scoops

Factory colour

Multicolour

Material

Plastic

Weight

497 g

UKCA

yes

Number of pieces

301 Stück(e)

Sound effects

no

Package volume

3.606 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

497 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765461 60480 LEGO® CITY Yellow backhoe loader; construction vehicle with working front and rear scoops

Description

LEGO® City Yellow Backhoe Loader (60480) is a great gift idea for children aged 7 and over. Surprise a young construction machine fan with this toy. Children can discover true-to-life details. These include the clumsy rubber tires, the folding support legs, the front bucket, which can be lifted and tilted, and the back bucket arm, which is mounted on a ball joint for smooth bucket movements. Remove the roof to place a minifigure in the cabin and open the hood to reveal the engine of the construction vehicle. A fully equipped construction site toilet and 2 minifigures working on the construction site make children play imaginative and present many stories. For even more exciting role-playing games a shovel, a pickaxe, a building site tag, 3 boulders, a gemstone and LEGO building rubble elements are included.
Use the LEGO Builder APP to zoom in and rotate a 3D model while building, and to see how far you have been with your model. Combine the backhoe loader for even more action fun with other LEGO City sets available separately.

ATTENTION: CONSTRUCTION SITE! LEGO® City Yellow Backhoe Loader (60480) is a kit for children who love building toys. The model lets the builders play especially imaginative
CONSTRUCTION AND SPIEGEL SPARE: In the set everything is available, WAS children need to have a backhoe loader, a construction site toilet, 3 LEGO® boulders, rubble, a gemstone and 2 minifigures for exciting role playing games to piece together
VEHICLE WITH REALISTIC FUNCTIONS: Lift the arm, tilt the bucket, drive out the legs, use the movable return arm, open the engine compartment and set a minifigure in the cabin
ROLE PLAY ACCESSORIES: Children can split a boulder with the bucket back to discover a gem. Also a construction site sign, a shovel and a pickaxe invite you to many stories
GIFT IDEA FOR CHILDREN: The set is a great birthday or Christmas present for children aged 7 and over who love action fun with construction toys and construction vehicles
MORE LEGO® CITY SETS TO DISCOVER: For even more building and gaming fun, children can combine this backhoe loader with other separately available sets from this range
INTERACTIVE CONDITIONS: The LEGO® Builder APP takes children on an intuitive construction adventure. The APP lets build kit be saved, when building a 3D model enlarged and rotating and saved how far they are with their model

This text is machine translated.

Features

  • LEGO® City Yellow backhoe loader – a great construction vehicle
  • A excavator loader, a construction site shed and 2 mini figures can play
  • Lift the boom, tilt the bucket and pivot the moving back bucket
  • Discover a gem in a boulder and use the accessories for fascinating stories
  • Fascinating gift for children over 7 years of age who love STEM toys
  • Combine this toy machine with other LEGO® City gaming sets
  • With their 3D guides, the LEGO® Builder APP guides children on an intuitive creative journey
  • The backhoe loader from this 301-piece set is 28 cm long

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)