• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60483 LEGO® CITY Cool Flitzer – wheel loader (60483); kit

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60483 Cool Flitzer – wheel loader (60483); kit

  • LEGO® City Cool Flitzer – wheel loader is a kit for children aged 5 and over
  • The easy-to-build mini construction vehicle lets children play imaginative
  • Toy grader with rubber tires, shovel and crane arm with hooks
  • The LEGO® City Cool Flitzer Junior minifigure works on the construction site
  • The set is a great surprise for children who love toy cars
  • The LEGO Builder APP lets you enlarge and rotate a 3D model, among other things
  • You can combine this construction toy with other LEGO® City Sets that are available separately
  • The wheel loader from this 61-piece set is 15 cm long

Technical specifications

Product type

LEGO® CITY

Recommended minimum age

5

LEGO parts

61

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Cool Flitzer – wheel loader (60483); kit

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524414 60483 LEGO® CITY Cool Flitzer – wheel loader (60483); kit

Description

LEGO® City Cool Flitzer – wheeled loader (60483) is a mini-kit that sends children aged 5 and over into many exciting adventures on the construction site. This compact and easy-to-build toy loader introduces young construction fans to the LEGO City world. Cool details: Rubber tires, a driver's cab, a bucket and a crane arm with hooks on the rear. The junior minifigure fits perfectly into the driver's cabin and allows children to play for many hours on the construction site in their own room. The LEGO City Coole Flitzer toy loader is the perfect surprise or birthday present for young children who love construction vehicles and enjoy imaginative playing. For even more gaming fun you can combine the model with other separately available LEGO City sets. The LEGO Builder APP also contains a 3D installation guide for this LEGO City Cool Flitzer game set, providing an intuitive building experience. In the APP, children can zoom in and rotate 3D models and see how far they are. The set consists of 61 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)