• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60492 LEGO® CITY Passenger jet; set with planes, luggage cart and 4 minifigures

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60492 Passenger jet; set with planes, luggage cart and 4 minifigures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 4 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The jet from this 118-piece LEGO® kit is 10 cm high, 27 cm long and 20 cm wide
Product type

LEGO® CITY

Recommended minimum age

4

LEGO parts

118

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Passenger jet; set with planes, luggage cart and 4 minifigures

Factory colour

Multicolour

Material

Plastic

Weight

382 g

UKCA

yes

Number of pieces

118 Stück(e)

Sound effects

no

Package volume

3.606 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

382 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765462 60492 LEGO® CITY Passenger jet; set with planes, luggage cart and 4 minifigures

Description

The LEGO® City Passenger Jet (60492) is an easy-to-build toy flyer that takes children aged 4 and over into a particularly imaginative game world. Children can open the trunk to gain access to the seats in the cab and cockpit. You can also load the luggage onto the luggage car and store it in the aircraft's hold. The fascinating accessories also include beginner's rods for the plane. Minifigures who steer and load the plane and 2 passengers (one parent and one child) inspire countless journeys and stories. The kit from the world of aviation allows children to develop dexterity and self-confidence during exciting role games. The toy flyer is a great gift idea for children who love planes and travel. A starter component and simple picture instructions facilitate the first steps of construction for young developers. And the LEGO Builder APP provides 3D guides that help children to enlarge and rotate the model while building.

Building kit WITH toy flyer: The easy-to-build passenger jet (60492) introduces the exciting LEGO® city world to children and lets them play fantastically
THE CREW IS READY to play: This game set includes 4 mini figures. A minifigure controls the glider, one loads the luggage van and 2 others go on board as passengers. The accessories are also inviting for many role-playing games
MAKE THE PLANE READY for TAKE-OFF: Bring the luggage to the plane with the luggage van and load it in the cargo space. Place the minifigures on the seats in the cockpit and in the cab. Then use the rods to instruct the plane
PACK ALL THE ACCESSORIES: 2 suitcases, one-way sticks, a game console, a camera, a cup and a boarding pass are just some of the realistic accessories that make children play creatively
FLIERS TO GIVE AWAY: This set is a great birthday or Christmas present for children aged 4 or over who love planes, role-playing games and journeys
MORE ADVENTURE TO DISCOVER: Combine this airport game set with other separately available LEGO City models, in order to extend the game world of your child
HELPFUL HELPERS: This development-promoting toy comes with a starter component and a simple picture instructions for young builders. In addition, the LEGO® Builder APP provides an intuitive digital guide

This text is machine translated.

Features

  • LEGO® City toy planes for children aged 4 years and above
  • The set includes a jet, a luggage car, 4 mini figures and accessories for playing
  • Removable panels provide easy access to the cockpit and cab
  • Accessories: One game console, 2 cases, one-man rods and one camera
  • Great gift for children aged 4 and over who love toy flyers and like to play them creatively
  • For even more fun, the airport can be combined with other LEGO® city sets
  • In addition to the starter component, an intuitive guide is also available in the LEGO® Builder APP
  • The toy flyer from this 118-part kit is 27 cm long

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)