• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60493 LEGO® CITY

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60493

  • Game Set WITH FORMULA 1® RACING CAR: LEGO® City F1® truck with Audi F1® racing car is a great game set for young fans from the age of 7 who love fast cars, cool trucks and Formula 1 racing
  • CONTENTS OF THE BOX: Everything, WAS children need to build a LEGO® F1® truck, an Audi Formula 1® racing car and 3 minifigures for an imaginative gaming experience
  • AUTHENTIC ABLADED function: Children can unload the F1® race car from the truck using the lift
  • FASCINATING BAUERLEBNIS: The LEGO® Builder APP is also available for this LEGO® F1® game set. In the APP, children can store sets, enlarge and rotate 3D models while building, and see how far they are
  • F1® GIFT FOR CHILDREN: This premium kit is a great gift for children aged 7 and over who love F1 racing and enjoy creative play
  • EVEN MORE RAPID F1® RENNSPASS: Watch other LEGO® F1® kits for building and exhibiting (sold separately) that will give the whole family exciting races
  • CITY WITHOUT LIMITS: In LEGO® City, children can let their imagination run free and play creatively with buildings, vehicles and figures that invite you to build and explore

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 7 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The toy truck made of this 508-piece LEGO® City Set is 8 cm high, 24 cm long and 7 cm wide
Product type

LEGO® CITY

Recommended minimum age

7

LEGO parts

508

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Depth

282 mm

Height

76 mm

Width

262 mm

Material

Plastic

Weight

758 g

UKCA

yes

Number of pieces

508 Stück(e)

Sound effects

no

Package volume

5.615 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

758 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621508 60493 LEGO® CITY

Description

LEGO® City F1® truck with Audi F1® racing car (60493) sends motorsport fans from 7 years onwards into many exciting races. The premium kit includes an authentic Audi F1® racing car with slicks and true-to-detail cockpit as well as a truck with driver's cabin, storage compartments, engine compartment, 6 rubber tires and lifting platform for unloading the Audi F1® toy racing car. 3 LEGO minifigures as well as F1 accessories let the children play fantastically and then exhibit the models. 1 minifigure controls the Audi, the other two are members of the crew of the speakers.
Both the vehicles make this game set a great gift for children aged 7 years and above, who love F1 racing and love to make creative models. Discover the dynamic models from the LEGO F1 kits for children and adults.
The LEGO Builder APP is also available for this LEGO F1 game set. The 3D installation instructions provide an intuitive building experience. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are. The set consists of 508 parts.




This text is machine translated.

Features

  • FORMULA 1 SET FOR CHILDREN 7 YEARS AND ABOVE: This LEGO City F1 truck with Audi F1 racing car inspires children from the age of 7 who love rapid racing, cool toys trucks and fast children's toys
  • RACING CAR set WITH a LOT OF ACCESSORIES: The game set contains an LEGO F1 show truck, a detailed Audi racing car as well as three mini figures for all kinds of action-packed gaming fun
  • CONSTRUCTION TOYS WITH AUTHENTIC PLAY FUNCTIONS: With the lifting platform on the truck, children can realistically unload the Audi F1 racing car and immediately start the next exciting Formula 1 toy race
  • FASCINATING BAUERLENIS: The LEGO Builder APP is also available for this LEGO F1 game set; in the APP children can store sets, while building 3D models can be enlarged and rotated
  • F1 GIFT FOR CHILDREN: This 3D model kit is a cool gift for boys and girls from 7 years of age who love Formula 1 racing and love to play creatively
  • MORE F1 ADVENTURE WITH LEGO City:
  • Supplement the kit with other LEGO City F1 vehicles available separately and experience even more fun, build fun and exciting racing with the entire family
  • A CITY FULL OF POSSIBILITIES: LEGO City inspires children to play unlimited games – with kits around vehicles, buildings and figures that promote imagination and allow hours of playing

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)