• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60494 LEGO® CITY Tipper and bucket loader (60494); kit with 2 construction vehicles and office containers

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60494 Tipper and bucket loader (60494); kit with 2 construction vehicles and office containers

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 8 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The tipper truck from this 1,132-piece LEGO® City Set is 10 cm high, 29 cm long and 10 cm wide
Product type

LEGO® CITY

Recommended minimum age

8

LEGO parts

1132

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Tipper and bucket loader (60494); kit with 2 construction vehicles and office containers

Factory colour

Multicolour

Material

Plastic

Weight

1.92 kg

UKCA

yes

Number of pieces

1132 Stück(e)

Sound effects

no

Package volume

17.969 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.92 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765463 60494 LEGO® CITY Tipper and bucket loader (60494); kit with 2 construction vehicles and office containers

Description

LEGO® City Tipper Truck and Shop Loader (60494) is a cool gift idea, because the kit lets children from 8 years of age present countless stories. The set contains 2 particularly detailed toy construction machines with indicated large electric motors, studded tires and realistic functions. Children can control the loader with the articulated steering and lift and tilt the bucket. The robust Tipper masters even rough terrain with its stable suspension. You can set up the dump to empty it. The set also includes a mobile construction site office. Fold up the office container to go to the meeting table, to the refrigerator full of snacks and to the toilet. Along with tools you will also find a dog snack there. 3 minifigures, working on the building site, a mop is for countless role-playing and adventure games. The LEGO Builder APP takes children on a creative journey. In the APP, Bauskins can enlarge and rotate 3D models and save how far they are when building.

SPIELSET WITH CONSTRUCTION EQUIPMENT: LEGO® City tipper truck and loader bucket (60494) is a kit for children who love trucks and heavy construction equipment. Construction fans will love playing with the models
ROLE PLAYING AT THE CONSTRUCTION SITE: A tipper truck, a shovel loader and a fully equipped mobile construction site office as well as 3 mini figures and a nice mop let the children play creatively
VEHICLES WITH REALISTIC FUNCTIONS: Children can load rubble into the truck with the moving shovel. The tipper truck has a functioning suspension, and the tipping container can be set up and easily emptied
ACCESSORIES FOR MANY STORIES: After young construction fans have taken away the two boulders and 10 large stones, they can take a break in the office. There is a fridge, a pizza piece, a newspaper, a tool and a dog food
GREAT GIFT IDEA FOR CHILDREN: This set is a fantastic birthday or Christmas present for children aged 8 and over who love toy building machines and love to make models
MORE ADVENTURES TO DISCOVER: For even more fun, children can combine this game set with other separately available LEGO® City models
DIGITAL GUIDE: The LEGO® Builder APP takes children on a creative journey. In the APP, Bauskins can enlarge and rotate 3D models and save how far they are when building

This text is machine translated.

Features

  • LEGO® City tipper truck and loader is a set with 2 true-to-detail construction vehicles
  • Loader, tipper, building site office, 3 minifigures and a mop
  • Realistic functions let the children recharge and tilt waste
  • 2 boulders, 10 large stones, a wrench, a broom and a pickaxe
  • Great gift for kids who love toy vehicles and like to play creatively
  • Combine this kit with other separately available LEGO® City models
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • The tipper truck from this 1,132-piece set is 29 cm long

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)