• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60508 LEGO® CITY

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60508

  • Game set WITH police train: LEGO® City attack on the police train (60508) is a fantastic kit. A motorized train, a helicopter, a rally car, tracks and 6 mini figures let the children play imaginative
  • BOX CONTENTS: In this game set everything is available, WAS children need to have a powered up locomotive, 3 flat cars, a rally car, a helicopter, a prison cell, to build a safe, a level crossing and 6 minifigures
  • FUNCTIONS FOR EXCITING STORIES: The helicopter of the villains has a grab claw to take the bank safe, the rally car and the prison cell off the police train
  • Set WITH ELECTRIC TRAIN: The set contains an oval railway line and a motorized police locomotive, which can be controlled with the accompanying remote control or a mobile device with powered up APP
  • MODEL RAILWAY TO GIVE AWAY: This set is a cool Christmas or birthday present for children aged 7 and over, who love toy trains and police game sets
  • GRAND CONTRIBUILDING LENS: The 3D-building instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • MORE LEGO® CITY SETS TO DISCOVER: For even more fun and adventure, children can combine this train with other separately available LEGO City construction toys

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 7 year(s) Recommended age in years (max.): 99 year(s)
  • Battery technology: Alkaline
  • DIMENSIONS: With the 3 flat cars, the locomotive from this 1,313-part LEGO® City Set is 9 cm high, 80 cm long and 6 cm wide
Product type

LEGO® CITY

Recommended minimum age

7

LEGO parts

1313

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Depth

555 mm

Height

103 mm

Width

378 mm

Material

Plastic

Weight

2.7 kg

UKCA

yes

Number of batteries supported

6

Number of pieces

1313 Stück(e)

Batteries required

yes

Sound effects

no

Package volume

21.608 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

2.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621507 60508 LEGO® CITY

Description

LEGO® City attack on the police train (60508) is a game set that offers children 7 years and older lots of action fun for hours. This set with powered up electric train contains a functioning locomotive and 3 flat carriages with prison cell, bank safe and rally car. The set also includes an oval railway track with railway crossing and a track to let the trains derail. The helicopter with working grab claw and 6 minifigures let children imagine imaginative adventures and raids on the train.
This toy train is a great surprise or birthday present for children aged 7 years and above, who love model railways and LEGO kits. For even more exciting adventures, children can combine this set with other LEGO City models available separately.
The LEGO Builder APP also includes a 3D installation guide for this LEGO City game set for an intuitive construction experience. In the APP, children can zoom in and rotate 3D models and see how far they are. The set consists of 1,313 parts.




This text is machine translated.

Features

  • TOY WITH police train: This exciting LEGO City set brings ACTION on the rails with a motorized train, helicopter, rally car, rails and 6 mini figures for a imaginative game
  • Game set WITH a LOT OF ACCESSORIES: Kids find everything here, WAS they need to get a locomotive, 3 Flat car, 1 rally car, 1 helicopters, 1 prison cells, 1 safes, 1 railroad crossing and 1 figures to build a team
  • EXCITING FUNCTIONS FOR ROLE-PLAYING GAMES: Contains a gantry helicopter with gripping jaws for stealing the bank safe, rally cars and the prison cell of the police train
  • ELECTRONIC GAME TRAIN WITH APP CONTROL: The motorized locomotive travels along an oval track and can be controlled comfortably with the accompanying remote control or via powered up APP via a smart device
  • MODEL RAILWAY AS CHILDREN GIFT: This kit is a cool birthday PRESENT for boys and girls aged 7 and over, who like toy trains and police game sets
  • DIGITAL BUILDING INSTRUCTIONS FOR MORE fun with the LEGO Builder APP allows children to save sets, track their construction progress and rotate models in 3D and zoom in for an even more intuitive building experience
  • TO DISCOVER MORE LEGO City SETS: Create more fun and adventure, when this train set is combined with other kits (separately available) from the LEGO City series

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

System requirements

  • 10X LR03/AAA, LR03/AAA (NOT INCLUDED)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)