• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60506 LEGO® CITY Classical beach tramway; kit with 5 minifigures and animal figures

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60506 Classical beach tramway; kit with 5 minifigures and animal figures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 7 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The tram from this 693-piece set is 9 cm large, 22 cm long and 6 cm wide
Product type

LEGO® CITY

Recommended minimum age

7

LEGO parts

693

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Classical beach tramway; kit with 5 minifigures and animal figures

Factory colour

Multicolour

Material

Plastic

Weight

1.14 kg

UKCA

yes

Number of pieces

693 Stück(e)

Sound effects

no

Package volume

9.408 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765464 60506 LEGO® CITY Classical beach tramway; kit with 5 minifigures and animal figures

Description

All aboard! LEGO® CITY Classic beach tramway (60506) is a fascinating construction set and a great gift for children aged 7 and over who love toy railways. The traditional tram from this set has realistic details such as entry steps, vertical bars and benches. Children can roll the car to the station and take the roof to help the minifigures get out. The game set also includes a jetty, a sidewalk and a beach backdrop for exciting stories. Young builders can discover hidden treasures in the sand, serve delicious refreshments by the ice cart or go fishing at the dock. The set also includes 5 minifigures. The minifigure that steers the tram carries a cochlear implant. A seal, a crab, a fish, a mop and a pigeon are also inviting to play. The LEGO Builder APP lets children build self-confidently. In the APP, Bausfan's 3D models can enlarge and rotate and track how far they are when building.

TRAVELING TRAVELING: LEGO® CITY Classic beach tramway (60506) is a kit for many railway adventures. This detailed replica is meant for children who love toy railways and enjoy playing with vehicles
DETAILED FEATURES: Children can build a traditional tram with entry steps, benches, vertical bars and removable roof and put the mini figures in
REALISTIC ROLE-PLAYING GAMES: Everything is available in this game set, WAS children need for adventure on the beach. Children can transport the minifigures to the beach. There is a mooring, an ice-wagon, a fishing area and 5 animal figures waiting for you
LEGO® MINIFIGURE ACCESSORIES: A cochlear implant for the minifigure driving the tram, a fishing rod, a bucket, a rescue ring, a surfboard and gold coins buried in the sand, make children a lot of stories
GREAT GIFT IDEA FOR CHILDREN 7 YEARS AND OLDER: This game set is a fantastic birthday or Christmas present for railway fans and for children who like to play fantastically
MORE LEGO® CITY ADVENTURES TO DISCOVER: For even more fun, children can combine this toy tram with other separately available LEGO City sets
INTERACTIVE DIGITAL GUIDE: The LEGO® Builder APP helps children on an intuitive journey. In the APP, construction fans can enlarge and rotate 3D models. And they see how far they are

This text is machine translated.

Features

  • LEGO® CITY Classic beach tramway for railway enthusiasts aged 7 and over
  • Tram, landing point, beach, sidewalk, 5 minifigures and 5 animal figures
  • Model of a classical tram with benches, entry stages and stop bars
  • Children can explore the dock and find treasure buried in the sand
  • Great gift for children who love LEGO® kits and toy railways
  • Combine this toy tram with other LEGO® City sets available separately
  • The LEGO® Builder APP offers even more building fun
  • The tram from this 693-piece set is 22 cm long

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)