• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60511 LEGO® CITY Classical steam train; construction and game set; steam locomotive with coal wagon, passenger wagon and

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CITY 60511 Classical steam train; construction and game set; steam locomotive with coal wagon, passenger wagon and platform

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 7 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The toy train in this 575-piece kit is 9 cm high, 45 cm long and 5 cm wide
Product type

LEGO® CITY

Recommended minimum age

7

LEGO parts

575

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Classical steam train; construction and game set; steam locomotive with coal wagon, passenger wagon and platform

Factory colour

Multicolour

Material

Plastic

Weight

1.12 kg

UKCA

yes

Number of pieces

575 Stück(e)

Sound effects

no

Package volume

8.771 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.12 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765465 60511 LEGO® CITY Classical steam train; construction and game set; steam locomotive with coal wagon, passenger wagon and

Description

LEGO® City Classic steam train (60511) is a kit for children 7 years and older and a great surprise for railway enthusiasts who love classic train adventures. This magical train set is a great gift idea for children who like to play fantastically. In this set young building fans will find everything, WAS they need, in order to build a detailed model from steam locomotive, coal wagon and passenger wagon with magnetic couplings as well as a rail segment and a platform with waiting houses, street light, ramp and functioning wing signal Children can model realistic stories with 5 minifigures. A minifigure heats the fire box and controls the train. The other 4 figures represent travellers with biscuits and thermos bottle. Add the separately available LEGO Power functions set for still more gaming pleasure, in order to engine the steam train and to steer it with the help of the Powered Up APP or with a remote control. The LEGO Builder APP takes children on a creative journey. In the APP, construction fans can enlarge and rotate a 3D model and keep track of how far they are when building.

LEGO® City Classic steam TRAIN (60511) is a kit that provides children with a creative building project and inspires them to play endless role games and train adventures
STEAM TRAIN AND PLATFORM: In this set children will find everything, WAS they need to build a detailed toy train with coal and passenger cars as well as a platform with waiting houses, rail segment and wing-signal
REALISTIC FUNCTIONS FOR ROLE-PLAYING GAMES: Discover the fire box and the control elements in the driver's cab of the steam engine, move the signal arm and set up to 4 travellers in the classical passenger cars
MINIATURE FIGURES AND ACCESSORIES: 5 mini-figures, which steer and travel along the train, as well as toy cookies and a thermos bottle inspire children to many exciting stories
GIFT IDEA FOR RAILWAY FANS: This set is a great birthday or Christmas present for children aged 7 and over who love classic model railways and enjoy playing imaginative
MORE LEGO® CITY SETS TO DISCOVER: Children can combine this toy train with other separately available LEGO City models to expand their imaginative game world
Motorised THE TRAIN: Add for still more gaming fun the separately available LEGO Power functions set, in order to motorized the steam locomotive and to steer them with the help of the powered up APP or with a remote control

This text is machine translated.

Features

  • LEGO® City Classic steam train is a set for children aged 7 and over
  • Set of steam locomotive, coal wagon, passenger wagon, platform and 5 minifigures
  • Set 4 minifigures in the train and discover the fire box and the controller in the locomotive
  • The working wing signal inspires further exciting stories
  • Fantastic gift idea for children who love toy steam trains and like to play creatively
  • Combine this toy train with other LEGO® City sets, which are available separately
  • The LEGO® Builder APP offers even more building fun
  • The toy train from this 575-piece set is 45 cm long

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)