• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6109836 Cover VH-P5 94.5 mm Yellow 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Inner dimensions: 40.5 x 85.8 mm
  • Number of Units: 2
  • Blind cover: no
  • Installation Technology: Raster measure 45
  • Mounting type: screw
  • Design opening square
  • Material: plastic
  • Material good: other
  • Halogen-free: yes
  • Untreated surface:
  • Color: Other
  • RAL-number: 1021
Product type

Cover

Factory colour

Yellow

Content

1 pc(s)

Dim

(L x W x H) 94.5 x 94.5 x 12 mm

Length

94.5 mm

Width

94.5 mm

Height

12 mm

Other

TRUE

2

1021

Untreated

Other

Plastic

Screwing

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958556 6109836 Cover VH-P5 94.5 mm Yellow 1 pc(s)

Description

Cover plate for the power supply units VH for the installation of a 2-way socket module 45.

This text is machine translated.