User & Safety Instructions 1963964 6109838 Cover VH-P3 94.5 mm Yellow 1 pc(s)
Description
Cover plate for the power supply units VH with a Ø 70 mm opening for the installation of a CEE-socket 16/32A with 60-mm mounting track, including 4 mounting screws. In the power supply unit VH-4 should not exceed the maximum 2 CEE-Sockets 16/32A is to be installed. The Supply Unit VH-8 is only for a fitting with max. 4 CEE-Sockets 16/32A suitable.
This text is machine translated.
Description
Cover plate for the power supply units VH with a Ø 70 mm opening for the installation of a CEE-socket 16/32A with 60-mm mounting track, including 4 mounting screws. In the power supply unit VH-4 should not exceed the maximum 2 CEE-Sockets 16/32A is to be installed. The Supply Unit VH-8 is only for a fitting with max. 4 CEE-Sockets 16/32A suitable.