• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6109840 Cover VH-P4 94.5 mm Yellow 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units: 1
  • Blind cover: no
  • Installation Technology: Raster measure 45
  • Mounting type: screw
  • Design opening square
  • Material: plastic
  • Material good: other
  • Halogen-free: yes
  • Untreated surface:
  • Color: Other
  • RAL-number: 1021
Product type

Cover

Factory colour

Yellow

Content

1 pc(s)

Dim

(L x W x H) 94.5 x 94.5 x 12 mm

Length

94.5 mm

Width

94.5 mm

Height

12 mm

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959893 6109840 Cover VH-P4 94.5 mm Yellow 1 pc(s)

Description

Cover plate for the power supply units VH for the installation of a 1-way socket module 45.

This text is machine translated.