• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6290176 Rubber mat ISSGU140110 140 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories: rubber base
  • Material: Rubber
  • Untreated surface:
  • Halogen-free: no
  • Color: Other
Product type

Rubber mat

Content

1 pc(s)

Dim

(L x W) 140 mm x 110 mm

Length

140 mm

Width

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958024 6290176 Rubber mat ISSGU140110 140 mm 1 pc(s)

Description

Rubber base for non-slip attachment of the ground covers installation columns.

This text is machine translated.