• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6290196 Base SFISSFRW Pure white 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Adjustable: no
  • Material: steel
  • Material good: other
  • Halogen-free: yes
  • Surface: galvanized and coated
  • RAL-number: 9010
Product type

Base

Factory colour

Pure white

Content

1 pc(s)

Dim

(W x H) 350 mm x 8 mm

Width

350 mm

Height

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962610 6290196 Base SFISSFRW Pure white 1 pc(s)

Description

Base plate as a stand for installation columns with hose to the ceiling type ISS 110100, 140100 F and ISSRM F45F

This text is machine translated.