• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

700101 Radiator valve adapter Suitable for radiators Danfoss RA

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass adapter for Danfoss RA

  • Connection: 20 or 23 mm with 4 notches

Technical specifications

Product type

Radiator valve adapter

Connections (home appliances)

20/24 mm 4 grooves

Suitable for

Danfoss RA

Width

23 mm

Height

63 mm

Dim

(W x H) 23 mm x 63 mm

Type

Danfoss RA

Connection thread

20 or 23 mm with 4 notches

Documents & Downloads

Datasheet

Datasheet 560377 700101 Radiator valve adapter Suitable for radiators Danfoss RA

User & Safety Instructions

User & Safety Instructions 560377 700101 Radiator valve adapter Suitable for radiators Danfoss RA

Description

Radiator valve adapter suitable for Danfoss RA. 20 or 23 mm with 4 notches, made of brass.

Scope of delivery

  • Adapter · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)