• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss Thermot NC 24V Thermal actuator, passive (NC) thermal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Danfoss Thermom M30x1.5 NC 24V therm. St

  • Actuating force NC: 100 N.Closing dimension 11.8 ± 0.3 mmConnection M30 × 1.5 mmMax. Starting current 24 V 350 mA

Technical specifications

Product type

Thermal actuator, passive (NC)

Operation type

thermal

Stroke

2.4 mm

2 W

Opening time

180 s

Locking force

100 N

Closing time

180 s

Operating voltage

24 V

Factory colour

White

Thermostat dimensions (L x W x H)

58 x 44 x 44 mm

Content

1 pc(s)

Display

Yes

Compatible with

Underfloor heating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623544 Danfoss Thermot NC 24V Thermal actuator, passive (NC) thermal

User & Safety Instructions

User & Safety Instructions 2623544 Danfoss Thermot NC 24V Thermal actuator, passive (NC) thermal

Information

Information 2623544 Danfoss Thermot NC 24V Thermal actuator, passive (NC) thermal

Description

The thermal actuators Thermot are equipped with a visible position indicator that indicates whether the valve is open or closed.The thermos are available for 24 volt (SELV) or 230 volt supply voltages in the versions closed without current (NC) and open without current (NO). The actuators can be controlled with On/Off and PWM.The Thermot actuator can be connected to the mentioned valve types in conjunction with room temperature controllers (e.g. Danfoss RET, FHW series, TP series or radio-controlled CF control, link system).

This text is machine translated.

Features

  • Average power consumption 2 W.Time for full valve spindle movement approx. 3 min.Ambient temperature 0 °C to 60 °C.Stroke 2.4 mm (minimum after 5 years)Actuating force NC: 100 N.Closing dimension 11.8 ± 0.3 mmProtection class: IP41Cable length 950 mm

Scope of delivery

  • Danfoss Thermostatic Heater NC 24V
  • User manual.